Christmas Opening Hours and Delivery Dates here

Audio Technica ATH-M40X Headphones

Order Code:

60-3503

Brand: Audio Technica MPN: ATH-M40x EAN-13: 4961310125424
  • Country of Origin:
  • View All

Discontinued


These ATH-M40X headphones from Audio Technica are closed studio and DJ headphones featuring 40mm drivers with neodymium magnet systems and CCAW voice coils, producing a neutral and powerful sound. The circumaural design ensures a comfortable fit and excellent insulation in noisy environments.
  • Closed-back design
  • Reversible earcups for easy one-ear
  • Drivers: 40 mm
  • Magnet: neodymium
  • Voice coil: CCAW (copper jacketed aluminium wire)
  • Sensitivity: 97dB
  • Impedance: 35 Ω
  • Durable and comfortable headband and ear cushions
  • Frequency range: 15-24,000 Hz
  • Weight: 240g
  • Manufacturer's part ATH-M40x

Supplied with: 1.2 to 3m coiled cable, 3m straight cord, plug adapter and carrying case.
Type Over ear closed back
Frequency Range 15 to 24000Hz
Cable Length 3m
Colour Black
Impedance 35Ω

Trustpilot