ATP Splash Proof Pen Type Thermometer ST-18

Order Code:

90-6474

Brand: ATP MPN: ST-18

Discontinued


The ATP ST-18 splash-proof probe thermometer combines rapid response, high accuracy and ease of use with a robust design.

The thermometer probe is ideal for measuring the temperature of semi-solids and liquids. The probe protection sheath has an aperture in the end allowing the instrument to be used as a stirrer while displaying the temperature of the sample.

Readings are displayed on a 13mm LCD display with a data hold facility.


  • Measurement range: -50 to +150°C
  • Resolution: 0.1°C
  • Basic accuracy: ±0.5% of reading
  • 13mm LCD display with function indicators
  • 150 x 4mm Ø stainless steel probe
  • Data hold function retains displayed value
  • Push-button membrane keypad
  • IP54 rated - dust protected and splash-proof
  • Auto power-off after 1 hour of no activity
  • Thermistor sensor located in the lower 10mm of the probe
  • Pointed probe tip ideal for liquid or semi-solid sampling
  • Supplied complete with CR1225 lithium battery and polycarbonate probe sheath with pocket clip
  • ATP type AST-18
Probe Type Thermistor
Temperature Range -50 to +330°C

Trustpilot