The ATP TL-4 is a Hand Held Tally Mechanical Counter that is an ideal product for any type of survey where accuracy of data is vital. The ATP TL-4 allows enumerators to concentrate on logging data without the distraction of trying to remember numbers, especially over lengthy periods of time. The ATP TL-4 has been precision engineered to work under all conditions. The ATP TL-4 needs no batteries for operation and can withstand even the roughest handling. The easily read digits are shown in white on a black background.
The ATP TL-4 is easy to operate, just push down the button to register the count. The ATP TL-4 can register counts from 0 to 9999. The counter is easily reset by turning the knob on the right of the counter in a clockwise direction. The ATP TL-4 has been ergonomically designed to fit snugly in to the palm of hand.
Proven areas of use; All types of surveying and market research, local government projects, vehicle and pedestrian traffic surveys, industrial, scientific research, entertainment venues, sports grounds, transport studies etc.
- Housed in a chrome plated steel case.
- Ideal for use in applications such as traffic surveys, batch counts, store checks, attendance-monitoring etc
- 4-digit display to 9,999
- Reset to zero with a thumbscrew that can be removed to prevent unauthorised resetting