ATP 600mm Laser Level Meter LD-02

Order Code:

90-6522

Brand: ATP MPN: LD-02

Discontinued


The ATP LD-02 is a 600mm Laser Level Meter with a laser, making this product ideal for set-up and marking out new applications. The laser is visible for 50m in daylight or 100m in darkness.


  • Three measuring modes:
    Degrees
    Percentage
    Tangent (inches/feet)

  • Cast aluminium case with precision machined measuring base
  • Hi-contrast LCD display with out of level function indicators
  • Hi-power 650nm laser
  • When measuring upside down the screen auto rotates for easy readability
  • Audible alarm at 0 and 90 measured through 4 axis
  • Traditional horizontal and vertical level bubbles
  • User calibration mode to ensure accurate reading
  • Auto power Off after 5 minutes of no activity
  • Data hold will hold measured value even when level is moved
  • Supplied with padded zip bag, battery and instructions for use
Type Laser level
Range 100m

Trustpilot