Atmel AVR MK2 In-System Programmer

Atmel AVR MK2 In-System Programmer

Order Code:

73-4266

Brand: Atmel MPN: AVRISP MKII

Discontinued


The Atmel AVR MK2 In-System Programmer is used for field upgrades of AVR flash microcontrollers, while combined with AVR Studio it can program New AVR 8-bit RISC Microcontrollers with ISP Interface


  • Programs both Flash and EEPROM
  • Supports fuses and lock bit programming
  • Upgradeable to support future devices
  • Supports target voltages from 1.8V to 5.5V
  • Adjustable programming speed 50Hz to 8MHz SCK frequency
  • USB2.0 compliant
  • Powered via USB, no external power supply required
  • Target interface protection
  • Short-circuit protection
  • For suitable matching PCB header see 19-0395
Family AVR 8-Bit RISC
Type AVRISP mkII In-System Programmer

Trustpilot