The Atmel AVR ATSTK600 Complete Starter Kit is a development system for AVR
and AVR32 flash microcontrollers.
Manufactured and carefully constructed
to give designers a quick start to develop code on the AVR, it has been combined
with advanced features for using the starter kit to prototype and test new
designs, while it is also shipped with an ATmega2560 device board; a socket and
adaptor boards are available separately for the whole range of AVRs, from 8- to
144-pins devices.
Overall, the Atmel AVR ATSTK600 is a high quality
product that offers a superb range of features (see bullet-points below), in the
process making it a clear market leader at an affordable
price.
- AVR Studio 4/AVR32 Studio compatible
- USB Interface to PC for programming and control
- Powered from USB bus or from an external 10-15V DC power supply
- Adjustable target VCC (0-5.5V)
- Two adjustable reference voltages with high accuracy. (0-5.0V, 10mV res)
- Clock oscillator, adjustable on the fly from AVRStudio (0-50MHz, 0.1% res)
- Serial In-System Programming (ISP) of tinyAVR and megaAVR devices
- PDI Programming of XMEGA devices
- JTAG programming of 8-bit megaAVR, 8/16-bit AVR XMEGA and 32-bit AVR UC3
devices
- ISP and JTAG programming of AVR devices in external target systems
- Flexible routing and socket card system for easy mounting of all supported
devices
- 8 push-buttons for general use
- 8 LEDs for general use
- Device board with an ATmega2560 AVR microcontroller is included.
| Adjustable |
target VCC (0-5.5V) |
| Family |
AVR |
| Type |
Development kit |