This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Atmel ATMEGA8535-16PU 8-bit Microcontroller 8K DIL40
Image Representative of Range

Atmel ATMEGA8535-16PU 8-bit Microcontroller 8K DIL40

Order Code:  

73-4294

Brand: Atmel MPN: ATMEGA8535-16PU
 Report an error
Qty Unit Price (Ex VAT)
10+ £3.30
100+ £2.80

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times on larger quantities
Available to back OrderStandard factory lead time 14 days

Low power AVR 8-bit microcontroller from the ATmega family with advanced RISC architecture, high endurance non-volatile memory segments, power-on reset and programmable brown-out detection.

To find out more about our range of Atmel microcontrollers, please visit our Atmel brand page.


  • Supply voltage 4.5V to 5.5V
  • Flash memory 8KB
  • EEPROM memory 512Bytes
  • SRAM data memory 512Bytes
  • 32 I/O pins
  • 8ch x 10Bit ADC channels
  • 3 timers
  • 4 PWM channels
  • Clock speed 16MHz
  • Serial 2-Wire, SPI, USART interfaces
  • 40-DIP case

Order codeDeviceClock speedVCCVCCFlashEEPROMRAMI/OPackage
max. (MHz)min.max.(KB)(Bytes)(Bytes)Pins
73-4300ATMEGA8L-8PU82.75.585121K23DIL-28
73-4284ATMEGA32L-8PU82.75.5321K2K32DIL-40
73-4298ATMEGA88V-10PU101.85.585121K23DIL-28
73-5086ATMEGA644PV-10PU101.85.5642K4K32DIL-40
73-4294ATMEGA8535-16PU164.55.5851251232DIL-40
73-4290ATMEGA8-16PU164.55.585121K23DIL-28
73-5068ATMEGA16-16AU164.55.5165121K32TQFP-44
73-4276ATMEGA168-20PU202.75.5165121K23DIL-28
73-5074ATMEGA168P-20PU202.75.5165121K23DIL-28
73-4281ATMEGA328-PU201.85.5321K2K23DIL-28
73-4283ATMEGA328P-PU201.85.5321K2K23DIL-28
73-4285ATMEGA328P-AU201.85.5321K2K23TQFP32
73-5080ATMEGA324P-20PU202.75.5321K2K32DIL-40

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review