Assmann A-DFF 09LPIII/FP D-sub Connector Female IDC 9-way 2.54mm Pitch

Order Code:

50-1562

Brand: Assmann WSW MPN: A-DFF 09LPIII/FP EAN-13: 2050000250613
Qty Unit Price (Ex VAT)
3+ £2.52
25+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
263 in stock, despatched in 4 working days

Assmann WSW A-DFF 09LPIII/FP D-sub female connector IDC 9-way 2.54mm pitch. Current rating 3A gold plated contacts and PBT UL94V-0 insulation.


  • Product group: D-sub connector
  • Style: Female
  • Contact type: IDC
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 1A
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. A-DFF 09LPIII/FP
Type Female
Mounting Type Cutting-clamping technology
No. of Ways 9
No. of Rows 2
Orientation Straight
Pitch 2.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot