Christmas Opening Hours and Delivery Dates here

Assmann WSW A-DF 09 A/KG-T2 D-Sub Female 9 Way 2.54mm USA Standard

Order Code:

50-1557

Brand: Assmann WSW MPN: A-DF 09 A/KG-T2 EAN-13: 4016138741346

Discontinued


Assmann WSW A-D F 09 A KG T2 D-sub female connector USA standard THT 9-way 2.54mm pitch. Current rating 3A 3.20mm right angle pins, gold/tin plated contacts and PBT, UL94V-0 insulation. With locking bolts #4-40 UNC.


  • Product group: D-sub covers
  • Style: Quick-lock
  • Pin count: 15
  • Insulator: Polyamide
  • Colour: black
  • Cable exit: straight
  • Screws: knurled screws
  • Manufacturer's part no. A-DF 09 A/KG-T2
Type Female
Mounting Type Solder
No. of Ways 9
No. of Rows 2
Orientation Straight
Pitch 2.54mm

Trustpilot