Christmas Opening Hours and Delivery Dates here

Assmann WSW A-BF32ABT DIN 41612 Connector Female 32 Way 2.54mm Pitch Style B

Order Code:

50-1777

Brand: Assmann WSW MPN: A-BF32ABT

Discontinued


Assmann WSW A-B F 32AB T DIN 41612 female connector style B THT 32-way 2.54mm pitch. Current rating 2A 4.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Product group: USB connector
  • Style: Male
  • Contact type: Cable Assembly
  • Pin count: 4
  • Insulator: ABS
  • Version: 1m 5mm O/D Cable
  • IP rating: IP67
Number of Ways 32
Number of Rows 2
Gender Female
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Grid Pitch 2.54mm
Housing Material PBTB
Rows Loaded 2
Terminal Type Straight solder pin

You may also like


Trustpilot