Christmas Opening Hours and Delivery Dates here

as - Schwabe 60336 Cable Extension 16A 20m Black H07RN-F 3G 1.5mm²

Order Code:

01-2966

Brand: AS Schwabe MPN: 60336 EAN-13: 4011160603365
Qty Unit Price (Ex VAT)
1+ £43.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 13/01/2026

The as - Schwabe 60336 Current Cable Extension is a black, 20.00 metre long extension lead rated at 16 A, featuring H07RN-F 3G 1.5 mm² cable. It is durable and suited for outdoor use, providing reliable power distribution in construction sites or events. This high-quality cable is ideal for professionals needing a long-lasting and safe power solution.
Type Cable extension
Cable Length 20.00m
Colour Black
Cable Type H07RN-F 3G 1,5 mm²
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot