Christmas Opening Hours and Delivery Dates here

as - Schwabe 59110 Cable Extension 16A Orange 10m H07BQ-F 3G 1.5mm²

Order Code:

01-2951

Brand: AS Schwabe MPN: 59110 EAN-13: 4011160591105
Qty Unit Price (Ex VAT)
1+ £37.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 14/01/2026

as - Schwabe manufactures the orange Current Cable extension (model 59110) that is 10.00 metres long and suitable for 16 ampere applications. The H07BQ-F 3G 1.5 mm² cable is ideal for outdoor use due to its durability and flexibility. This extension cable is commonly used for connecting equipment and appliances where additional reach is required.
Type Cable extension
Cable Length 10.00m
Colour Orange
Cable Type H07BQ-F 3G 1,5 mm²
Connector 1 PG plug
Connector 2 PG connector
IP Rating IP44
Nominal Current 16A
Used at Outdoors

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot