Christmas Opening Hours and Delivery Dates here

as - Schwabe 60960 Stecky 11 Power Distributor 2 CEE 4 Sockets IP44 Outdoor Use

Order Code:

01-3050

Brand: AS Schwabe MPN: 60960 EAN-13: 4011160609602
Qty Unit Price (Inc VAT)
1+ £138.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 12/01/2026

The as - Schwabe 60960 CEE power distributor is a high voltage device designed for safe and efficient power distribution. With its Stecky 11 configuration, it operates at 400 V and 16 A, making it ideal for demanding electrical environments. This product is typically used in industrial settings where reliable power distribution is crucial.
Connector 1 CEE plug (5-pin, 16 A)
Length 2.5m
Type CEE power distributor
Depth 235mm
Dimensions (W x H x D) 225 x 435 x 235 mm
Height 435mm
Nominal Current 16A
Nominal Input Voltage 400V
Nominal Voltage 230V AC
Number of CEE connectors 2
Number of PG sockets 4
Number of Pins 5
Standards H07RN-F 5G 2,5 mm²
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot