Christmas Opening Hours and Delivery Dates here

as - Schwabe 10510 Grounding Rod 1.5m Hardened Steel Eyelets 1pc

Order Code:

01-2812

Brand: AS Schwabe MPN: 10510

Discontinued


The as - Schwabe grounding rod is a 1.5 m earthing rod designed for cross-profile and cross-rod earthing applications. It features a robust structure suitable for foundation earth electrodes and earth spike installations. This product is commonly used for effective earthing in construction and electrical projects.
Type Earth spike
Cable Diameter 50mm
Colour Silver
Length 1.50m
Sold by Metre No

Trustpilot