Christmas Opening Hours and Delivery Dates here

Arenti IN1Q Surveillance Camera 4MP UHD Advanced Night Vision Wi-Fi IP

Order Code:

08-4879

Brand: Arenti MPN: IN1Q EAN-13: 6974935720163

Discontinued


The Arenti IN1Q is a Wi-Fi IP camera offering a resolution of 2560 x 1440p. It provides high-quality video surveillance ideal for home security or small business monitoring. With wireless connectivity, this CCTV camera can be easily accessed remotely over the internet.
Type CCTV camera
Resolution 2560 x 1440 p
App compatibility Yes
Camera type Compact camera
Colour White
Depth 53mm
Dimensions (W x H x D) 60 x 103 x 53 mm
Focal Length 3,6 mm
Height 103mm
IR range (max.) 10m
Max. viewing angle hor. 82°
Misc Attribute microSD card (up to 256 GB)
Power Supply PSU
Sensor Size 8.5 mm (1/3")
Sensor Type CMOS
Signal standard IP
Transfer Type Wi-Fi
Used at Indoors
Width 60mm

Trustpilot