Arduino AFX00003 Opta Lite PLC 12/24V IoT Micro-PLC Secure Automation

Order Code:

08-4845

Brand: Arduino MPN: AFX00003

Discontinued


The Arduino Opta Lite PLC communication module operates between 12 V DC and 24 V DC, facilitating seamless connectivity for automated systems. Developed by Arduino, this programmable logic controller is ideal for smart industrial applications and efficient process control. The AFX00003 ensures reliable communication within diverse automation environments.
Type PLC communication module
IP Rating IP20
Max. ambient temperature +55°C
Min. ambient temperature -20°C
Misc Attribute Opta Lite
Number of inputs (max.) 8
Number of relay outputs (max.) 4

Trustpilot