Arctic Hayes TRAPCMAG2 Centramag Nylon Filter 22mm

Order Code:

97-6891

Brand: Arctic Hayes MPN: TRAPCMAG2 EAN-13: 5012804504115
Qty Unit Price (Ex VAT)
1+ £80.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Arctic Hayes Centramag Nylon Filter can be fitted within 60 seconds after draining and cutting the pipework. Its 9 dirt separators ensure protection against harmful debris entering the boiler. Fitted with triple seal isolating valves, high grade EPDM seals and a quick release magnet for rapid service. The air vent doubles up as a dosing port for chemical inhibitor. 

It comes with a 2 year manufacturer's warranty and a 10 year magnet warranty.

Specifications:

Max. Pressure: 3 bar.
Max. Operating Temp: 100°C.
Size: 22mm.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot