These Black Ultraslim Dual Rocker Switches from Arcolectric feature two independently switching On-Off switches with a high switching capacity. Equipped with a 10A switching current, 250V AC switching voltage, 13.5 x 19.2mm front panel thickness and comfortable latch fastening, both switches have a O and I printed at each end.
Black switch, white print 2x On-Off switches Maintained-Maintained 0.75-1.24mm panel thickness Matt finish 4.8mm flat pin connector 3mm contact opening 50A peak switch-on current Manufacturer's part H880 TV AAAA
Type
Ultraslim dual rocker
Contact Configuration
SPST
Max. Current
10A
Action
On / off
Illumination Type
None
Illumination Colour(s)
N/A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.