Easter Opening Hours and Delivery Dates here
Arcol V3 6R8J 6R8 ±5% Vitreous Enamelled Axial Resistor

Arcol V3 6R8J 6R8 ±5% Vitreous Enamelled Axial Resistor

Order Code:

62-1419

Brand: Arcol MPN: V3 6R8J

Discontinued


This 6R8 Arcol 3 watt axial vitreous enamel coated resistor is fully encapsulated in a solid vitrified glass coating for humidity proofing. Possible uses in power tools, consumer electronics, power supplies, welders and in high voltage applications. From the Arcol V3 range.
  • Power rating of 3 watts at 25°C
  • Maximum voltage 100V
  • Tolerance ±5%
  • Equivalent to Welwyn W21 series
  • High overload and pulse handling capability
  • Non-flammable coating
  • All welded construction
  • Conforms to relevant BS, CECC and JSS standards
Type Vitreous enamelled
Resistance 6.8Ω
Tolerance 5%
Voltage 100V
Power Rating 3W
PPM 200ppm
Case Type Axial

Trustpilot