A 0.82kΩ 7W 5% surface mounting precision power wirewound resistor from the Arcol RWS 7 Series. The resistor has been designed to meet the need for increased power handling capability in surface mount components. An optimised thermal design gives greater efficiency and improved surge capacity whilst at the same time reducing surface temperature rise and long term thermal damage to boards and adjacent components. Perfect for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.
- High reliability
- Good stability and low TCR
- Excellent overload characteristics
- Dimensions 20.5 x 9.3 x 10.3mm
- Working voltage (P x R)1/2
- Operating temperature -55°C to +275°C
| Type |
Wirewound |
| Resistance |
10kΩ |
| Tolerance |
5% |
| Voltage |
11.4V |
| Power Rating |
7W |
| PPM |
20ppm |
| Case Type |
SMD Chip |