Christmas Opening Hours and Delivery Dates here
Arcol RWS5 120R F B 1% 5W SMD Wirewound Resistor

Arcol RWS5 120R F B 1% 5W SMD Wirewound Resistor

Order Code:

62-3882

Brand: Arcol MPN: RWS5 120R F B

Discontinued


A 120Ω 5W 1% resistor from the RWS 5 Series. This precision power wirewound resistor comes in a surface mounting package that is compact, reliable and robust. The resistor features low TCR and high overload capability for surge and pulse applications. Suitable for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • Dimensions 20.30 x 5.10 x 7.87mm
  • Working voltage (P x R)1/2
  • TCR 50ppm/°C
  • Operating temperature -55°C to +155°C
  • Dielectric Strength >500V
Type Wirewound
Resistance 120Ω
Tolerance 1%
Voltage 1200V
Power Rating 5W
PPM 50ppm
Case Type SMD Chip

Trustpilot