Easter Opening Hours and Delivery Dates here
Arcol RWS5 100R F B 1% 5W SMD Wirewound Resistor

Arcol RWS5 100R F B 1% 5W SMD Wirewound Resistor

Order Code:

62-3881

Brand: Arcol MPN: RWS5 100R F B

Discontinued


A 100Ω 5W 1% resistor from the RWS 5 Series. This precision power wirewound resistor comes in a surface mounting package that is compact, reliable and robust. The resistor features low TCR and high overload capability for surge and pulse applications. Suitable for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • Dimensions 20.30 x 5.10 x 7.87mm
  • Working voltage (P x R)1/2
  • TCR 50ppm/°C
  • Operating temperature -55°C to +155°C
  • Dielectric Strength >500V
Type Wirewound
Resistance 100Ω
Tolerance 1%
Voltage 1000V
Power Rating 5W
PPM 50ppm
Case Type SMD Chip

Trustpilot