Christmas Opening Hours and Delivery Dates here
Arcol RWS3 R68 F B 0R68 1% 3W SMD Wirewound Resistor

Arcol RWS3 R68 F B 0R68 1% 3W SMD Wirewound Resistor

Order Code:

62-3827

Brand: Arcol MPN: RWS3 R68 F B

Discontinued


A 0.68Ω 3W 1% resistor from the RWS 3 Series. This precision power wirewound resistor comes in a surface mounting package that is compact, reliable and robust. The resistor features low TCR and high overload capability for surge and pulse applications. Suitable for applications such as telecommunications, audio equipment, medical equipment, base stations, industrial equipment, etc.


  • Dimensions 13.50 x 4.20 x 5.65mm
  • Working voltage (P x R)1/2
  • TCR 50ppm/°C
  • Operating temperature -55°C to +155°C
  • Dielectric Strength >500V
Type Wirewound
Resistance 0.68Ω
Tolerance 1%
Voltage 4V
Power Rating 3W
PPM 50ppm
Case Type SMD Chip

Trustpilot