Christmas Opening Hours and Delivery Dates here
Arcol HS50 4K7 J 50W Aluminium Clad Resistor

Arcol HS50 4K7 J 50W Aluminium Clad Resistor

Order Code:

62-8509

Brand: Arcol MPN: HS50 4K7 J

Discontinued


4K7 5% 50W aluminium clad wirewound power resistor from the Arcol HS series.
  • High quality and stability
  • Designed for heatsink mounting using thermal compound to achieve maximum performance
  • Manufactured in line with the requirements of IEC115 and MIL18546
  • Suitable for pulse applications
Type Wirewound aluminium clad
Resistance 4.7kΩ
Tolerance 5%
Voltage 1250V
Power Rating 50W
PPM 100ppm
Case Type Chassis mount

Trustpilot