Christmas Opening Hours and Delivery Dates here
Arcol HS25 25K J 25W Aluminium Clad Resistor

Arcol HS25 25K J 25W Aluminium Clad Resistor

Order Code:

62-8425

Brand: Arcol MPN: HS25 25K J

Discontinued


25K 5% 25W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.

Note: due to a recent change in tooling, the resistor may have a slight difference in appearance on the resin face. This does not adversely affect performance. Please see the Product Change Note for details.


Type Wirewound aluminium clad
Resistance 25kΩ
Tolerance 5%
Voltage 550V
Power Rating 25W
PPM 25ppm/°C
Case Type Chassis mount

Trustpilot