Christmas Opening Hours and Delivery Dates here
Arcol HS10 4K7 J 10W Aluminium Clad Resistor

Arcol HS10 4K7 J 10W Aluminium Clad Resistor

Order Code:

62-8064

Brand: Arcol MPN: HS10 4K7 J

Discontinued


4K7 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 4.7Ω
Tolerance 5%
Voltage 160V
Power Rating 10W
PPM 25ppm/°C
Case Type Chassis mount

Trustpilot