Christmas Opening Hours and Delivery Dates here

Araldite ARA-400013 Fusion Syringe Epoxy 3g

Order Code:

87-4344

Brand: Araldite MPN: ARA-400013 EAN-13: 7610594000138
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Araldite® Fusion gives the bonding power of a 2-part adhesive - without the mixing. This strong, solvent-free 2-component epoxy adhesive sets in seconds but produces a bond that lasts for years. Can be used to fix a wide range of substances including wood, metal, glass, concrete and most plastics.


  • Supplied in 3g syringe
  • Sets clear
  • Can be sanded and painted
  • High temperature resistance (-30 to +65°C)
  • Water, oil, chemical and impact resistant
  • Manufacturer's part ARA-400013

Note: Single-use product which cannot be re-used.

Note: Not suitable for use with items that will contact foodstuffs.

Type Adhesive
Volume 3g

Trustpilot