Christmas Opening Hours and Delivery Dates here

Aqara WRS-R02 Smart Switch White HomeKit Zigbee 3.0 No Neutral Wire

Order Code:

08-4784

Brand: Aqara MPN: WRS-R02 EAN-13: 6970504215023

Discontinued


Aqara manufactures the WRS-R02 Wireless Remote Switch H1, a white, wall-mounted device compatible with Apple HomeKit. It features a double rocker design for programmable and seamless control of home automation devices. Typically, this switch is used to streamline smart home management by wirelessly operating lights and appliances.
Type Wireless wall-mounted switch
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 12.5mm
Dim (W x H x D) 85.8 x 86 x 12.5 mm
Energy efficiency rating n.rel.
Height 86mm
Hub Required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Used at Indoors
Width 85.8mm

Trustpilot