Aqara WB-R02D Remote Control T1 Compact Low Power HomeKit Multi-Ecosystem

Order Code:

08-4782

Brand: Aqara MPN: WB-R02D EAN-13: 6975833352166

Discontinued


The Aqara WB-R02D is a wireless mini switch compatible with Apple HomeKit. It serves as a remote control for various smart devices within a home automation setup. Ideal for convenient control of lighting and other connected home products.
Type Remote control
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 45 x 12 x 45 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 12mm
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 45mm

Trustpilot