Aqara TH-S02D Sensor White Temp & Humidity. HomeKit Alexa Google.

Order Code:

08-4781

Brand: Aqara MPN: TH-S02D EAN-13: 6975833352159

Discontinued


Aqara's TH-S02D is a temperature and humidity sensor designed for smart home integration. It works seamlessly with Apple HomeKit, Alexa, and Google Home, providing accurate environmental data. Ideal for monitoring indoor climate, it helps maintain comfortable and energy-efficient home conditions.
Type Temperature and humidity sensor
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 9 x 36 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 9mm
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 36mm

You may also like


Trustpilot