Christmas Opening Hours and Delivery Dates here

Aqara RSD-M01 ROLLO-driver E1 Blinds Controller White HomeKit Compatible

Order Code:

08-4775

Brand: Aqara MPN: RSD-M01 EAN-13: 6970504215085

Discontinued


The Aqara RSD-M01 is a blinds controller designed for seamless integration with Apple HomeKit. Manufactured by Aqara, it features smart home automation capabilities for easy control of window blinds. Typical applications include remote operation and scheduling of blinds for enhanced convenience and energy efficiency in homes.
Type Blinds controller
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 37mm
Dim (W x H x D) 42 x 165 x 37 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 165mm
Hub Required
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 42mm

Trustpilot