Aqara PS-S02D Presence Sensor White HomeKit Alexa Google 30-Zone Detection

Order Code:

08-4772

Brand: Aqara MPN: PS-S02D EAN-13: 6970504219663

Discontinued


Aqara's PS-S02D Occupancy Sensor is a white device compatible with Apple HomeKit, Alexa, and Google Home. This sensor enhances smart home automation by detecting movement and occupancy. It is typically used to automate lighting and security systems.
Type Occupancy sensor
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 62.5mm
Dim (W x H x D) 85.5 x 75 x 62.5 mm
Energy efficiency rating n.rel.
Height 75mm
Hub Not required
IP Rating IPX5
Power supply (LOV) via USB
Screen size diagonal (inches) 1.0in
Width 85.5mm

Trustpilot