Aqara HE1-G01 E1 Hub White Works with Apple Alexa Google Zigbee 3.0

Order Code:

08-4768

Brand: Aqara MPN: HE1-G01 EAN-13: 6970504214965

Discontinued


The Aqara HE1-G01 is a wireless control hub that integrates seamlessly with Apple HomeKit, Alexa, Google Home, and IFTTT. It serves as a central command centre for smart home devices, allowing automation and remote control. Ideal for creating a connected home environment, this hub enables users to manage lighting, security, and other smart appliances efficiently.
Type Wireless control hub
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 8mm
Dim (W x H x D) 30 x 108 x 8 mm
Energy efficiency rating n.rel.
Height 108mm
Hub Not required
Power supply (LOV) via USB
Screen size diagonal (inches) 1.0in
Used at Indoors
Width 30mm

Trustpilot