Christmas Opening Hours and Delivery Dates here

Aqara EL-D02DS Keypad Door Lock Actuator Silver Apple HomeKit Ready

Order Code:

08-4767

Brand: Aqara MPN: EL-D02DS EAN-13: 6975833355280

Discontinued


Aqara's EL-D02DS Code Keypad Smart Lock U200 in Silver is a door lock actuator compatible with Apple HomeKit. It features secure code entry and smart home integration for enhanced security. Ideal for residential use, it streamlines access management for homeowners.
Type Code keypad
Cloud integration Apple HomeKit
Colour Silver
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 59.9mm
Dim (W x H x D) 62 x 151.9 x 59.9 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 151.9mm
Hub Not required
IP Rating IP5X
Mounting Type Surface-mount
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Width 62mm

Trustpilot