Christmas Opening Hours and Delivery Dates here

Aqara EL-D02D Door Lock Actuator Black Apple HomeKit NFC IPX5 Smart

Order Code:

08-4766

Brand: Aqara MPN: EL-D02D EAN-13: 6970504219922

Discontinued


The Aqara EL-D02D code keypad is a smart lock actuator designed for secure home access. Compatible with Apple HomeKit, it is an essential security device for smart homes. The device is used to enhance home security by providing keyless entry options.
Type Code keypad
Cloud integration Apple HomeKit
Colour Black
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 59.9mm
Dim (W x H x D) 62 x 151.9 x 59.9 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 151.9mm
Hub Not required
IP Rating IP5X
Mounting Type Surface-mount
Transfer Standard (Smart Home) ZigBee
Width 62mm

You may also like


Trustpilot