Grothe 43301 Wireless Door Chime Receiver 17 Melodies LED Flash Silent Mode |
09-2619
|
|
14 in stock, despatched in 4 working days
|
1+ £52.06
Price per unit Ex VAT
|
Steplessly variable |
Receiver |
Individually adjustable |
38mm |
(W x H x D) 115 x 150 x 38 mm |
incl. flash |
White |
868 MHz |
|
150mm |
500m |
|
150 x 115 x 38mm |
17 |
Flashlight |
115mm |
86dBA |
Wireless door chime |
Grothe 43394 MISTRAL Wireless Chime Magnetic Door/Window Contact Alarm |
09-2621
|
|
4 in stock, despatched in 4 working days
|
1+ £33.04
Price per unit Ex VAT
|
|
Door & window contact alarm |
|
|
(L x W x H) 60 x 17 x 11 mm |
|
White |
|
60mm |
11mm |
|
|
|
|
|
17mm |
|
Wireless door chime |
Grothe 43443 MISTRAL SE06 Wireless Door Chime Modernises Bell Systems |
09-2625
|
|
18 in stock, despatched in 4 working days
|
1+ £37.72
Price per unit Ex VAT
|
|
Radio module |
|
21mm |
(W x H x D) 42 x 40 x 21 mm |
|
|
868 MHz |
|
40mm |
150m |
|
|
|
|
42mm |
|
Wireless door chime |
Grothe 43558 MISTRAL Wireless Door Chime Receiver 500m Range LED Flash |
09-2628
|
|
4 in stock, despatched in 4 working days
|
1+ £63.48
Price per unit Ex VAT
|
|
Receiver |
|
50mm |
(W x H x D) 120 x 180 x 50 mm |
incl. flash |
Black |
868 MHz |
|
180mm |
500m |
|
|
12 |
LED-flash light |
120mm |
83dBA |
Wireless door chime |
Grothe 43559 Mistral Wireless Door Chime 500m Range 12 Melodies LED |
09-2629
|
|
4 in stock, despatched in 4 working days
|
1+ £63.50
Price per unit Ex VAT
|
|
Receiver |
|
50mm |
(W x H x D) 120 x 180 x 50 mm |
incl. flash |
White |
868 MHz |
|
180mm |
500m |
|
|
12 |
LED-flash light |
120mm |
83dBA |
Wireless door chime |
Grothe 43560 Calima Wireless Door Chime Set with Flashing LED Ring |
09-2630
|
|
1 in stock, despatched in 4 working days
|
1+ £63.35
Price per unit Ex VAT
|
Individually adjustable |
Complete set |
Individually adjustable |
|
|
incl. flash |
White |
868 MHz |
|
|
250m |
36 x 100 x 17mm |
diameter 60 mm Height 102mm |
13 |
LED ring |
|
86dBA |
Wireless door chime |
Grothe 43561 CALIMA Wireless Door Chime High Range for Home & Garden |
09-2631
|
|
3 in stock, despatched in 4 working days
|
1+ £52.55
Price per unit Ex VAT
|
|
Complete set |
|
|
|
|
White/black |
868 MHz |
|
|
250m |
36 x 100 x 17mm |
Ø 60 x 102mm |
13 |
LED ring |
|
86dBA |
Wireless door chime |
Grothe 43599 Wireless Door Chime Desktop Stand Included 1 Pc |
09-2632
|
|
Available to back orderBack order, lead time 14 days
|
1+ £28.85
Price per unit Ex VAT
|
|
Desktop stand |
|
20mm |
(W x H x D) 80 x 80 x 20 mm |
|
White |
|
|
80mm |
|
|
|
|
|
80mm |
|
Wireless door chime |
Grothe 43600 CALIMA Wireless Door Chime Set with Night Light |
09-2633
|
|
8 in stock, despatched in 4 working days
|
1+ £93.67
Price per unit Ex VAT
|
Individually adjustable |
Complete set |
Individually adjustable |
|
|
incl. nameplate |
White |
868 MHz |
|
|
500m |
36 x 100 x 17mm |
|
13 |
LED-ring different colors can be set |
|
83dBA |
Wireless door chime |
Grothe 43610 Mobile Radio Gong CALIMA 200 Wireless Door Chime |
09-2634
|
|
10 in stock, despatched in 4 working days
|
1+ £48.02
Price per unit Ex VAT
|
|
|
|
|
|
|
White/black |
868 MHz |
|
|
250m |
|
|
13 |
LED ring |
|
86dBA |
Wireless door chime |