Dehner Elektronik SPE 200-05 SMPSU 5V 40A 200W Universal Input High MTBF |
02-4682
|
|
1 in stock, despatched in 4 working days
|
1+ £84.37
Price per unit Ex VAT
|
5V DC |
40A |
200W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
177300h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 200-36 SMPSU 36V 5.6A 200W High Efficiency |
02-4683
|
|
2 in stock, despatched in 4 working days
|
1+ £84.37
Price per unit Ex VAT
|
36V DC |
5.6A |
200W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
177300h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 200-48 SMPSU 48V DC 4.2A 200W High Efficiency |
02-4684
|
|
95 available to back orderBack-order availability date - 24/12/2025
|
1+ £77.75
Price per unit Ex VAT
|
48V DC |
4.2A |
200W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
177300h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 320-05 SMPSU 5V DC 60A 320W EN 62368-1 1U Rack |
02-4685
|
|
1 in stock, despatched in 4 working days
|
1+ £100.52
Price per unit Ex VAT
|
5V DC |
60A |
320W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
176000h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 320-12 Power Supply 12V 26.7A Compact 1U Rack |
02-4686
|
|
2 in stock, despatched in 4 working days
|
1+ £100.47
Price per unit Ex VAT
|
12V DC |
26.7A |
320W |
264V AC |
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
85V AC |
|
|
|
179000h |
closed |
|
|
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 320-24 SMPSU 24V 13.4A 320W Compact 1U Rack |
02-4687
|
|
24 available to back orderBack-order availability date - 24/12/2025
|
1+ £100.41
Price per unit Ex VAT
|
24V DC |
13.4A |
320W |
264V AC |
(L x W x H) 212 mm x 115 cm x 30 mm |
30mm |
212mm |
|
85V AC |
|
70°C |
|
179000h |
closed |
|
|
Regulated |
115cm |
1 |
Screw terminal |
Dehner Elektronik SPE 320-36 SPE Series SMPSU 36V DC 8.9A 320W 1U Rack |
02-4688
|
|
2 in stock, despatched in 4 working days
|
1+ £100.47
Price per unit Ex VAT
|
36V DC |
8.9A |
320W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
176000h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 320-48 SMPSU 48V 6.7A 320W Compact for 1U Racks |
02-4689
|
|
4 available to back orderBack-order availability date - 24/12/2025
|
1+ £98.07
Price per unit Ex VAT
|
48V DC |
6.7A |
320W |
|
(L x W x H) 212 x 115 x 30 mm |
30mm |
212mm |
70°C |
|
Switched PSU |
|
closed |
176000h |
|
50°C |
-30°C |
Regulated |
115mm |
1 |
Screw terminal |
Dehner Elektronik SPE 500-12 SMPSU 12V 41.7A 500W Low Profile for 1U Racks |
02-4690
|
|
9 available to back orderBack-order availability date - 24/12/2025
|
1+ £198.21
Price per unit Ex VAT
|
12V DC |
41.7A |
500W |
264V AC |
(L x W x H) 235 x 127 x 41 mm |
41mm |
235mm |
70°C |
85V AC |
|
|
|
179000h |
closed |
|
|
Regulated |
127mm |
1 |
Screw terminal |
Dehner Elektronik SPE 500-24 SMPSU 24V 21A 500W For AV & IT Applications |
02-4691
|
|
2 in stock, despatched in 4 working days
|
1+ £198.20
Price per unit Ex VAT
|
24V DC |
21A |
500W |
264V AC |
(L x W x H) 235 x 127 x 41 mm |
41mm |
235mm |
70°C |
85V AC |
|
|
|
179000h |
closed |
|
|
|
127mm |
1 |
Screw terminal |