APEM U1624 Sealing Cap Black 1 pc(s) N34251005-CON

Order Code:

11-3319

Brand: APEM MPN: U1624 EAN-13: 4016138680379
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The APEM U1624 N34251005-CON sealing cap, black in colour, is a durable component designed to protect switches from dust and moisture. Manufactured by APEM, it ensures reliable operation in harsh environments. Ideal for industrial and automotive applications, this sealing cap enhances the longevity of electrical equipment.
Accessory Type Sealing cap
Compatible with (details) Pushbutton series 10400
Factory colour Black
Lighting type None
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute 1 N34251005-CON
Misc Attribute 2 Sealing cover
Print motif None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot