APEM AS37S0000 Toggle Switch 20V DC/AC 0.02A Momentary Function

Order Code:

11-3009

Brand: APEM MPN: AS37S0000 EAN-13: 4016138680300
Qty Unit Price (Ex VAT)
2+ £2.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

The APEM AS37S0000 toggle switch is a versatile component that operates at 20 V DC/AC with a current rating of 0.02 A. It features a configuration of momentary (On)/Off/momentary and is suitable for low-power switching applications. This switch is commonly used in control panels, instrumentation, and other electronic devices requiring a reliable on-off mechanism.
Switch Function momentary/0/momentary
Current Rating (Amps) 0.02A
Illumination Type None
Casing/button colour Black
Connection Solder tag
Contact Material Brass gold plated
Front panel cut-out 18.65 x 8.9 mm
Max. temperature +85°C
Min. temperature -40°C
Print motif None
Switch position 1 x (On)/Off/(On)
Type Toggle switch
Voltage Rating 20V DC/AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot