APEM NK236 Slide Switch with Flush Actuator

Order Code:

51-1464

Brand: APEM MPN: NK236 EAN-13: 4016138680157
Qty Unit Price (Inc VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
865 in stock, despatched in 4 working days

The NK236 slide switch is are PC Board mountable. It is one of the smallest on the market, and is supplied with a flushed actuator. This switch is used in consumer electronics, instrumentation, computer servers/peripherals, and test and measurement applications.


  • Specification: 1x On/On
  • Switching current: 0,5A
  • Switching voltage: 12V AC
  • Contact material: Gold on nickel
  • Lever: Sunken
  • Dimensions: 10(L) x 2.6(W) x 6.5(H)mm
  • Type: NK236
  • RoHS compliant: Yes
Type Slide switch
Contact Configuration On / on
Current Rating (Amps) 0.5A
Illumination Colour(s) Blue
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot