APEM Joystick 5 V Toggle Quick-connect IP67 APEM BF150A01BK0500 1 pc(s)

Order Code:

64-9464

Brand: APEM MPN: BF150A01BK0500 EAN-13: 2050001355225

Discontinued


The BF150A01BK0500 Joystick is a versatile and high-quality input device designed for precision control in various applications. With a height of 74 mm above the panel, it offers a comfortable grip and smooth operation.

The adjustable gain feature allows users to customize the sensitivity to their preferences, ensuring optimal performance.

Additionally, the sleek black color of the insert adds a touch of elegance to any setup.


  • Colour: Black
  • Connection (components): Quick-connect
  • Functions (switches): momentary
  • Lighting type: none
  • Operation type: Toggle
  • Protection type: IP67
  • Switch position(s): Centre Off
  • Switch type (category): Joystick
  • Switching current (max.): 0.032 A
  • Switching voltage: 5 V
  • Type (manufacturer type): BF150A01BK0500
Type Joystick

You may also like


Trustpilot