APEM IKL0803000 SMD DIP Switch RM 2.54mm 8 Pole

Order Code:

51-0846

Brand: APEM MPN: IKD0803000 EAN-13: 2050000215889

Discontinued


DIP switch from APEM, 2.54mm, with 8 poles.


  • SMD mounting
Circuit On / off
Current Rating 0.1A
Action Contact switching
Type DIL switch

Trustpilot