APEM A01ES-DF2 Kill Switch IP65 Front Ø27mm Smooth Emergency Operator

Order Code:

01-2778

Brand: APEM MPN: A01ES-DF2 EAN-13: 2050004750577

Discontinued


The APEM A01ES-DF2 is a kill switch designed for emergency power off applications, providing reliable performance with its IP65 rating on the front. This emergency cut-off operator features a smooth, 27mm diameter design, suitable for industrial safety environments. It is commonly used in machinery and equipment to quickly halt operations for safety purposes.
Type Kill switch
Actuating Force 18
Button Ø 27.42mm
Compatible with (details) A0150B-D and A0154B-D switch blocks
Connection External contact
Durability 6050
Electrical lifespan 6050
Functions latch
Height 55.20mm
IP Rating IP65 (front)
Lighting type None
Max. temperature -20°C
Min. temperature +55°C
Print motif Arrow symbol
Unlocking mechanism Turn

You may also like


Trustpilot