Christmas Opening Hours and Delivery Dates here

APEM A01ES-D Kill Switch Ø24mm IP65 Front 1pc Gerillt Not-Aus-Op.

Order Code:

01-2776

Brand: APEM MPN: A01ES-D EAN-13: 2050004750560

Discontinued


APEM manufactures the A01ES-D kill switch, which is designed for emergency power off scenarios. This IP65-rated device features a Ø24mm not-aus-operator and is suitable for outdoor or industrial applications where quick and reliable power cut-off is essential. Ideal for machinery and safety systems, it ensures immediate power termination.
Type Kill switch
Actuating Force 18
Button Ø 24.10mm
Compatible with (details) A0150B-D and A0154B-D switch blocks
Connection External contact
Durability 6050
Electrical lifespan 6050
Functions latch
Height 54.65mm
IP Rating IP65 (front)
Lighting type None
Max. temperature -20°C
Min. temperature +55°C
Print motif Arrow symbol
Unlocking mechanism Turn

Trustpilot