Anybus AWB2300 Wireless Bolt Starter Kit Wi-Fi/Bluetooth/Ethernet 9-30V

Order Code:

08-4687

Brand: Anybus MPN: AWB2300 EAN-13: 4053199520435
  • Quickly find another product in this range by Misc Attribute:

Qty Unit Price (Inc VAT)
1+ £681.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AWB2300 Wireless Bolt™ Starter kit, developed by Anybus, features Wi-Fi, Bluetooth, and Ethernet interfaces, supporting 9 V to 30 V DC inputs. This versatile interface converter effectively bridges communication between Modbus, CANopen, and Ethernet protocols. It is typically used in applications requiring robust wireless connectivity and efficient protocol conversion in industrial environments.
Type Wireless Bolt
Max. operating temperature 65°C
Min. operating temperature -40°C
Misc Attribute Wireless Bolt™ Starterkit
Operating Temperature -40 up to 65 °C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot