Christmas Opening Hours and Delivery Dates here

Anybus AWB2031 Wireless Bolt RJ45 PoE Bluetooth & Wi-Fi 9-30V DC White

Order Code:

08-4686

Brand: Anybus MPN: AWB2031 EAN-13: 4053199920747
  • Quickly find another product in this range by Misc Attribute:

Qty Unit Price (Inc VAT)
1+ £546.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 10/01/2026

The Anybus AWB2031 Wireless Bolt White RJ45 PoE "Sunbolt" is a versatile interface converter combining Wi-Fi, Bluetooth, and Ethernet capabilities. It operates on a range of DC inputs (9-30 V) and is commonly used for converting and extending network interfaces in industrial applications such as gateways and repeaters. This device facilitates seamless communication between modbus and CanOpen networks, making it ideal for complex connectivity setups.
Type Wireless Bolt
Max. operating temperature 65°C
Min. operating temperature -40°C
Misc Attribute Wireless Bolt White RJ45 PoE "Sunbolt"
Operating Temperature -40 up to 65 °C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot