Christmas Opening Hours and Delivery Dates here

Anybus AWB2030 Wireless Bolt: RJ45 PoE Wi-Fi Bluetooth Ethernet

Order Code:

08-4685

Brand: Anybus MPN: AWB2030 EAN-13: 4053199920754
  • Quickly find another product in this range by Misc Attribute:

Qty Unit Price (Inc VAT)
1+ £546.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 09/01/2026

The Anybus AWB2030 Wireless Bolt RJ45 PoE by Anybus is an interface converter featuring Wi-Fi, Bluetooth, and Ethernet capabilities, operating at 9 V to 30 V DC. It serves as a versatile gateway for converting protocols like Modbus and CANopen. Typical applications include enhancing industrial connectivity and enabling wireless communication in harsh environments.
Type Wireless Bolt
Max. operating temperature 65°C
Min. operating temperature -40°C
Misc Attribute Wireless Bolt RJ45 PoE
Operating Temperature -40 up to 65 °C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot