Christmas Opening Hours and Delivery Dates here

Anybus AWB2001 Wireless Bolt Sunbolt Wi-Fi/Bluetooth/Ethernet 9-30V DC

Order Code:

08-4684

Brand: Anybus MPN: AWB2001 EAN-13: 4053199920730
  • Quickly find another product in this range by Misc Attribute:

Qty Unit Price (Inc VAT)
1+ £534.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AWB2001 Wireless Bolt White Sunbolt, manufactured by Anybus, functions as a versatile interface converter supporting Wi-Fi, Bluetooth, and Ethernet. It operates on voltages ranging from 9 to 30 V DC and is typically used for integrating and converting communication protocols in industrial automation systems. This device is commonly applied to enable seamless connectivity between modbus, canopen networks, and other Ethernet-based systems.
Type Wireless Bolt
Max. operating temperature 65°C
Min. operating temperature -40°C
Misc Attribute Wireless Bolt White "Sunbolt"
Operating Temperature -40 up to 65 °C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot