Anybus ABC3007 Serial Converter RS-232/485 Modbus-RTU Ethernet/IP 1piece

Order Code:

08-4676

Brand: Anybus MPN: ABC3007 EAN-13: 2050007262350
Qty Unit Price (Inc VAT)
1+ £851.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Anybus ABC3007 is a versatile serial converter that supports RS-232, RS-485, Modbus-RTU, and Ethernet/IP protocols. Manufactured by Anybus, this interface converter is ideal for connecting devices across different communication standards. Typical applications include industrial automation systems where seamless integration between various communication networks is required.
Type Serial converter
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Interfaces Ethernet/IP
Max. current consumption 400mA
Max. operating temperature +70°C
Min. operating temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to +70 °C
Operating Voltage 12-30VDC
Plastic free packaging Plastic-free packaging
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot