Anybus AB7317 Communicator: CAN/Profinet-IO USB Ethernet 24V DC

MPN
AB7317
Brand
Anybus
EAN-13
2050006509432
Order Code
08-4658
Country of Origin
Sweden
  • Quickly find another product in this range by Misc Attribute:

    CAN/Modbus-RTU CAN/Modbus-TCP CAN/Profibus CAN/Profinet-IO CAN/Profinet-IRT
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £624.68 £620.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Anybus AB7317 by Anybus is an interface converter providing connectivity between CAN and Profinet-IO networks, featuring galvanic isolation via Sub-D9 and support for USB and Ethernet connections. It operates on 24 V DC and is ideal for industries requiring robust network integration, such as automation systems and industrial control applications. Typical applications include converting and interfacing communication protocols in modbus and canopen systems.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 150mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute CAN/Profinet-IO
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type CAN bus
Width 75mm

Reviews

Be the first to submit a review

Trustpilot